Microchip PIC16F628A-I/P Microcontroller

MPN
PIC16F628A-I/P
Brand
Microchip
Order Code
73-3340
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £1.75
25+ £1.74
100+ £1.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2,521 in stockContact us for additional stock

A 8-Bit CMOS Flash-based microcontroller from the PIC16F6XXX family. This IC is ideal for applications ranging from high-speed automotive and appliance control to low power remote sensors. Flash/EEPROM technology makes customisation of code extremely fast and convenient.

Other features include: mid-range architecture, 14-bit wide instructions, 1 million data memory EEPROM ERASE/WRITE cycles, direct LED drive, 8-bit timer/counter with 8-bit programmable prescaler, in circuit serial programming (ICSP).
  • 3 to 5.5V Supply voltage
  • 3.5KB Flash memory
  • 128Bytes EEPROM memory
  • 224Bytes SRAM data memory
  • 16 I/O pins
  • 3 Timers
  • 1 PWM channel
  • 20MHz Clock speed
  • USART
  • SCI Interfaces
  • DIL-18 Case
Clock Speed 20MHz
EEPROM Memory 128Bytes
Flash Memory 3.5KB
Family PIC16F6XXX
Package/Case DIL-18
SRAM Data Memory 224Bytes
Supply Voltage 3 to 5.5V

Reviews

useful pic recently discounted

This is a fairly old pic now, but it has a good number of i/o pins and genuinely low standby current (2uA) if the brown out detector is disabled. The lack of an AtoD is a disadvantage, but the timed capacitor charging method is always there for simple resistance or current measurements.

Reviewed by: Mr R.G. Harrison

Trustpilot