ON Semi MC33269D-3.3G LDO Regulator SMT

MPN
MC33269D-3.3G
Brand
onsemi
Order Code
82-4052
Country of Origin
Philippines
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.265
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 133 in stockAdditional quantity lead time 14 days

The MC33269DG series are medium current voltage regulators that, due to their low dropout voltage, are ideal for use in low input voltage applications. The devices are specifically designed to provide a solution for precision voltage regulation, while keeping power losses to a minimum.

The regulators consist of a 1V dropout composite PNP-NPN pass transistor, with current limiting and thermal shutdown.


  • 3.3V fixed output
  • Typical dropout voltage 1.0V
  • Output current in excess of 800mA
  • Output trimmed to 1% tolerance
  • Thermal protection
  • Short circuit protection
  • Space saving SO-8 package
Type LDO Voltage Regulator
Package Style SO-8
Operating Temperature -40 to +125°C
Output Voltage 3.3V
Output Current 800mA
Dropout Voltage 1.1V

Reviews

Be the first to submit a review

Trustpilot