TracoPower TXLN 080-212 PSU Module 5V DC 9A 80W With Enclosure

Order Code:

07-8441

Brand: TracoPower MPN: TXLN 080-212
Qty Unit Price (Inc VAT)
1+ £56.52
5+ £56.03
10+ £55.56
25+ £55.13
50+ £54.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/05/2026

The TracoPower TXLN 080-212 is an AC/DC PSU module with an enclosure, ideal for PCB mount applications. It provides a robust 5 V DC output at 9 A, delivering 80 W of power. This power supply unit is commonly used in electrical devices requiring reliable voltage conversion and is equipped with solder lugs for secure connections.
Number of Outputs 2
Output Power Max 80W
Output Voltage 12V DC
Output Current 4A
Mounting Type Other
Connection Screw terminal
Dimensions (L x W x H) 159.0 x 95.0 x 38.0 mm
Height 38.0mm
Input Voltage 264V AC
Length 159.0mm
Max. operating temperature (derating) 50°C
Max. output current 9A
Min. input voltage 88V AC
Misc Attribute 2 closed
MTBF 275000h
Operating temperature (max.) 70°C
Operating temperature (min.) -20°C
PFC No
Type AC/DC PSU module (+ enclosure)
Width 95.0mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot