TracoPower TSR 2-24120 DC/DC Converter 24V/15V 2A Compact SIL Casing

Order Code:

07-8417

Brand: TracoPower MPN: TSR 2-24120
Qty Unit Price (Ex VAT)
1+ £9.35
5+ £9.04
10+ £8.78
25+ £8.41
50+ £8.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 19/05/2026

The TracoPower TSR 2-24120 is a DC/DC converter designed to convert 24 V DC input voltage to a stable 15 V DC output with a 2 A current capacity. This device features one output and is ideal for applications requiring efficient voltage conversion in electronics and embedded systems. It is suitable for use in energy-efficient systems where reducing energy consumption and maintaining reliable power supply are critical.
Output Voltage 15V DC
Input Voltage Range 26.4V DC
Output Current 2A
Connection Solder pins
Dim (L x W x H) 14 x 14.2 x 7.5 mm
Efficiency (max.) 95%
Enclosure SIL
Height 7.5mm
Length 14mm
Max. output current 2A
Min. input voltage 21.6V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (max.) 85°C
Operating temperature (min.) -40°C
Type DC/DC converter (print)
Width 14.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot