TracoPower TSR 1-0515SM DC/DC Converter 5V to 12V 1A SMD Compact

MPN
TSR 1-0515SM
Brand
TracoPower
Order Code
07-8410
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £7.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

The TracoPower TSR 1-0515SM is a DC/DC converter (SMD) manufactured by TracoPower, designed to convert 5 V DC to 12 V DC with an output current of 1 A. This single-output converter is ideal for applications requiring efficient voltage conversion in compact, surface-mount designs. It is commonly used in telecommunications, industrial electronics, and battery-powered equipment.
Output Voltage 12V DC
Power Rating 1W
Output Current 1A
Connection SMD
Dim (L x W x H) 15.2 x 11.8 x 7.6 mm
Efficiency (max.) 79%
Enclosure SMD
Height 7.6mm
Input Voltage Range 36V DC
Length 15.2mm
Max. output current 1A
Maximum Operating Temperature 85°C
Minimum Input Volage 9V DC
Misc Attribute 1 TSR1-0515 SM
Nominal Voltage 5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Type DC/DC converter (SMD)
Weight 1.7g
Width 11.8mm

Reviews

Be the first to submit a review

Trustpilot