TracoPower TSR 0.5-2450 DC/DC Converter 24V-5V 500mA SIL Housing

MPN
TSR 0.5-2450
Brand
TracoPower
Order Code
07-8405
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £3.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 76 in stockAdditional quantity lead time 5 weeks

The TracoPower TSR 0.5-2450 is a DC/DC converter providing a single 5 V DC output from a 24 V DC input with 500 mA current. It is ideal for applications requiring efficient voltage conversion and regulation in compact spaces. Common uses include electronics and telecommunications requiring precise power management.
Output Voltage 5V DC
Power Rating 0.5 W
Output Current 500mA
Connection Solder pins
Dim (L x W x H) 11.5 x 14.3 x 7.55 mm
Efficiency (max.) 94%
Enclosure SIL
Height 7.55mm
Input Voltage Range 9V DC
Length 11.5mm
Max. output current 500mA
Maximum Operating Temperature 90°C
Minimum Input Volage 4.5V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Type DC/DC converter (print)
Weight 1.95g
Width 14.3mm

Reviews

Be the first to submit a review

Trustpilot