TracoPower TSM 2405D DC/DC Converter SMD 24V to 5V 1W 200mA 1 Output

MPN
TSM 2405D
Brand
TracoPower
Order Code
07-8375
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

The TracoPower TSM 2405D is a DC/DC converter (SMD) that converts 24 V DC to 5 V DC, offering 200 mA with a power rating of 1 W. This single-output converter is ideal for compact power supply applications in electronic devices. Typical uses include powering microcontrollers or sensors in industrial and consumer electronics.
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Connection SMD
Dim (L x W x H) 15.24 x 8.05 x 11.1 mm
Efficiency (max.) 75%
Enclosure SMD
Height 11.1mm
Input Voltage Range 15V DC
Insulation Voltage 1000V DC
Length 15.24mm
Max. output current 200mA
Maximum Operating Temperature 85°C
Minimum Input Volage 4V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (SMD)
Weight 1.5g
Width 8.05mm

Reviews

Be the first to submit a review

Trustpilot