TracoPower TRN 1-2411 DC/DC Converter 24V to 5V 200mA SIL-Casing

MPN
TRN 1-2411
Brand
TracoPower
Order Code
07-8370
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.86
5+ £8.57
10+ £8.32
25+ £7.95
50+ £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TRN 1-2411 is a DC/DC converter that transforms 24 V DC to 5 V DC with an output of 200 mA and 1 W. It features a single output and is suitable for PCB mounting in printed circuit applications. This converter is typically used for small power conversion tasks in various electronic devices.
Output Voltage 5V DC
Output Current 0mA
Connection Solder pins
Dim (L x W x H) 7.7 x 11.9 x 15.1 mm
Efficiency (max.) 81%
Enclosure SIL
Height 15.1mm
Input Voltage Range 36V DC
Insulation Voltage 1600V DC
Length 7.7mm
Max. output current 200mA
Maximum Operating Temperature 90°C
Minimum Input Volage 18V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (print)
Weight 2.1g
Width 11.9mm

Reviews

Be the first to submit a review

Trustpilot