TracoPower TRA 3-1219 DC/DC Converter 12V/9V 333mA 3W 1 Output SIL Housing

MPN
TRA 3-1219
Brand
TracoPower
Order Code
07-8367
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Was Unit Price (Ex VAT)
1+ £8.98 £8.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/12/2026

The TracoPower TRA 3-1219 is a DC/DC converter designed to convert 12 V DC to 9 V DC with an output current of 333 mA and a power rating of 3 W. This compact converter features a single output and is ideal for use in electronic circuits where voltage regulation and efficiency are crucial. Common applications include industrial automation, communication systems, and portable electronics.
Output Voltage 9V DC
Output Current 333mA
Connection Solder pins
Dim (L x W x H) 19.5 x 13.4 x 7.6 mm
Efficiency (max.) 89%
Enclosure SIL
Height 7.6mm
Input Voltage Range 13.2V DC
Insulation Voltage 1000V DC
Length 19.5mm
Max. output current 333mA
Maximum Operating Temperature 85°C
Minimum Input Volage 10.8V DC
Nominal Voltage 12V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
Type DC/DC converter (print)
Weight 2.2g
Width 13.4mm

Reviews

Be the first to submit a review

Trustpilot