TracoPower TPI 125-148A-J PSU 52.8V DC 2090mA 125W AC/DC Module

MPN
TPI 125-148A-J
Brand
TracoPower
Order Code
07-8318
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £49.01
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/10/2026

TracoPower's TPI 125-148A-J is a 125 W AC/DC power supply unit with an output of 52.8 V DC at 2090 mA, designed for mounting on a printed circuit board. This SMPSU features solder lugs for easy PCB equipping and integration. It is typically used in industrial and electronic applications requiring reliable power conversion.
Number of Outputs 1
Output Power Max 125W
Output Voltage 38.4V DC
Mounting Type Other
Connection Connector
Dimensions (L x W x H) 77.2 x 51.1 x 32 mm
Height 32mm
Input Voltage 264V AC
Length 77.2mm
Max. output current 2090mA
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Input Volage 85V AC
Misc Attribute 2 open
Output Current 2.09A
Type SMPSU
Weight 156g
Width 51.1mm

Reviews

Be the first to submit a review

Trustpilot