TracoPower AC-DC Converters SMPSU 615887

TracoPower Brand: TracoPower
TracoPower power supply units function as integral components in electronic systems, offering reliable AC/DC conversion and efficient power management.
Description Image Product Buy Pricing (Ex VAT) Output Power Max Output Voltage Connection Dimensions Height Length Max. output current Max. operating temperature (derating) Maximum Temperature Maximum Operating Temperature Min. temperature Minimum Input Volage Misc Attribute 2 Output Current Operating temperature (min.) Weight Width Number of Outputs Mounting Type Input Voltage
TracoPower TPI 125-148A-J PSU 52.8V DC 2090mA 125W AC/DC Module
TracoPower TPI 125-148A-J PSU 52.8V DC 2090mA 125W AC/DC Module
Extended range
Order code: 07-8318
MPN: TPI 125-148A-J

Available to back orderBack-order availability date - 16/10/2026
1+ £49.01
Price per unit Ex VAT
125W 38.4V DC Connector (L x W x H) 77.2 x 51.1 x 32 mm 32mm 77.2mm 2090mA +85°C -40°C 85V AC open 2.09A 156g 51.1mm 1 Other 264V AC
TracoPower TXM 150-115 PSU 15.3V DC 10A 150W Reliable SMPSU
TracoPower TXM 150-115 PSU 15.3V DC 10A 150W Reliable SMPSU
Extended range
Order code: 07-8458
MPN: TXM 150-115

Available to back orderBack-order availability date - 16/10/2026
1+ £79.92
5+ £77.52
10+ £75.13
25+ £71.92
50+ £68.74
Price per unit Ex VAT
150W 14.7V DC Screw terminal (L x W x H) 160.0 x 98.3 x 38.0 mm 38.0mm 160.0mm 10A 40°C 70°C 70°C -20°C 90V AC closed 0mA -20°C 625g 98.3mm 1 Other 264V AC

Trustpilot