TracoPower TMV 1215SHI DC/DC Converter 12VDC/15VDC 66mA 1W SIL7 Unreg Output

MPN
TMV 1215SHI
Brand
TracoPower
Order Code
07-8304
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £6.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/12/2026

The TracoPower TMV 1215SHI is a DC/DC converter that converts 12 V DC input to 15 V DC output with an output current of 66 mA and a power rating of 1 W. Manufactured by TracoPower, this converter features a single output and is ideally suited for use in printed circuit board applications requiring reliable voltage conversion. It is typically used in industrial electronics and telecommunication systems.
Output Voltage 15V DC
Output Current 66mA
Connection Solder pins
Dim (L x W x H) 19.5 x 13.4 x 7.1 mm
Efficiency (max.) 79%
Height 7.1mm
Input Voltage Range 13.2V DC
Insulation Voltage 5200V DC
Length 19.5mm
Max. output current 66mA
Maximum Operating Temperature 85°C
Minimum Input Volage 11.8V DC
Misc Attribute 1 TMV 1215 SHI
Nominal Voltage 12V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (print)
Weight 2.4g
Width 13.4mm

Reviews

Be the first to submit a review

Trustpilot