TracoPower TMR 6-7212WIR DC/DC Converter 110V DC 500mA 6W SIL-8 Housing

MPN
TMR 6-7212WIR
Brand
TracoPower
Order Code
07-8303
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £25.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/10/2026

The TracoPower TMR 6-7212WIR is a DC/DC converter designed for high efficiency, converting 110 V DC to provide a stable output of 500 mA at 6 W. This single-output converter is ideal for industrial and transportation applications requiring reliable power conversion. Its compact design and robust construction allow it to be used in challenging environments where consistent performance is essential.
Output Voltage 12V DC
Output Current 500mA
Connection Solder pins
Dim (L x W x H) 9.6 x 21.8 x 15.3 mm
Efficiency (max.) 86%
Enclosure SIL 8
Height 15.3mm
Input Voltage Range 160V DC
Insulation Voltage 3000V DC
Length 9.6mm
Max. output current 500mA
Maximum Operating Temperature +80°C
Minimum Input Volage 43V DC
Nominal Voltage 110V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 6W
Type DC/DC converter (print)
Weight 5.9g
Width 21.8mm

Reviews

Be the first to submit a review

Trustpilot