TracoPower TMPW 10-105-J SMPSU 5 V DC 2 A 10 W Efficient Power Supply

MPN
TMPW 10-105-J
Brand
TracoPower
Order Code
07-8276
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 02/10/2026

TracoPower's TMPW 10-105-J is a compact, PCB mount switch mode power supply unit providing 5 V DC at 2 A, with a total power output of 10 W. It features solder lugs for easy circuit board equipping and is ideal for use in electronic devices requiring efficient and stable power. This SMPSU is suitable for applications in various electronic projects and systems, ensuring reliable performance.
Number of Outputs 1
Output Power Max 10W
Output Voltage 5V DC
Mounting Type PCB
Connection Connector
Dimensions (L x W x H) 55.1 x 43.2 x 23.0 mm
Height 23.0mm
Input Voltage 305V AC
Length 55.1mm
Max. output current 2A
Maximum Operating Temperature 70°C
Maximum Temperature 70°C
Min. temperature -40°C
Minimum Input Volage 90V AC
Misc Attribute 2 closed
Operating temperature (min.) -40°C
Output Current 2A
Type SMPSU
Weight 65g
Width 43.2mm

Reviews

Be the first to submit a review

Trustpilot