TracoPower TMPS 05-115 AC/DC PSU 15V 0.33A 5W Short Circuit Protection

MPN
TMPS 05-115
Brand
TracoPower
Order Code
07-8269
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.07
5+ £15.61
10+ £15.11
25+ £14.48
50+ £13.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

The TracoPower TMPS 05-115 is a compact AC/DC PCB mounted power supply offering 15 V DC output at 0.33 A with a 5 W power rating. It features solder lugs for secure and easy installation on printed circuit boards. Typical applications include use in industrial and consumer electronic equipment where efficient and reliable power supply is essential.
Number of Outputs 1
Output Power Max 5W
Output Voltage 15V DC
Mounting Type PCB
Connection Solder pins
Dimensions (L x W x H) 16.3 x 25.4 x 25.4 mm
Height 25.4mm
Input Voltage 264V AC
Length 16.3mm
Max. operating temperature (derating) 50°C
Max. output current 0.33A
Maximum Operating Temperature 70°C
Min. operating temperature (derating) -25°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Output Current 0mA
Type AC/DC PSU (print)
Weight 17.4g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot