TracoPower TMP 15112C 15W Chassis Mount Power Supply 12V DC 1250mA

TracoPower TMP 15112C 15W Chassis Mount Power Supply 12V DC 1250mA

Order Code:

57-5209

Brand: TracoPower MPN: TMP 15112C

Discontinued


These ultra compact AC/DC power modules from the TracoPower TMP series are fully encapsulated and are available either for chassis mount via screw terminal blocks or for direct PCB mounting.


  • Connection: Screw terminals
  • Dimensions, height: 24mm
  • Dimensions, length: 96mm
  • Dimensions, width: 54mm
  • Input voltage range: 90 - 264V AC/120 - 370V DC
  • MTBF: 280000 hrs
  • Max. temperature: 70 °C
  • Min. temperature: -25 °C
  • No. of outputs: 1
  • Output current 1: 1250mA
  • Output voltage 1: 12V DC
  • Power: 15W
  • Manufacturer's part TMP 15112C
  • Weight: 162 g
Output Voltage 12V
Input Voltage Range 90 to 264/100 to 375V
Power Rating 15W
Output Current 1250mA
Mounting Style Screw terminals
Number of Outputs 1
Temperature Range -25 to +70°C

Trustpilot