TracoPower TMDC 60-4812 DC/DC Converter 48V to 12V 5A 60W 1 Output

MPN
TMDC 60-4812
Brand
TracoPower
Order Code
07-8259
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £62.75
5+ £60.85
10+ £58.98
25+ £56.46
50+ £53.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/11/2026

TracoPower's TMDC 60-4812 is a DC/DC converter that steps down a 48 V DC input to a 12 V DC output with a maximum current of 5 A and a power rating of 60 W. This module is suitable for applications requiring reliable voltage conversion, such as in industrial systems and telecommunications. With a single output and robust design, it ensures efficient power management and stability.
Output Voltage 12V DC
Power Rating 60W
Output Current 5A
Connection Screw terminal
Dim (L x W x H) 67.8 x 112 x 38 mm
Efficiency (max.) 92%
Height 38mm
Input Voltage Range 75V DC
Insulation Voltage 2500V DC
Length 67.8mm
Max. output current 5A
Maximum Operating Temperature 85°C
Minimum Input Volage 18V DC
Misc Attribute 2 60-4812 TMDC
Nominal Voltage 48V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 60W
Type DC/DC converter (module)
Weight 300g
Width 112mm

Reviews

Be the first to submit a review

Trustpilot