TracoPower TMDC 40-2411 DC/DC Converter 24V to 5.1V 8A 40W 1 Output

MPN
TMDC 40-2411
Brand
TracoPower
Order Code
07-8251
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £52.11
10+ £51.86
100+ £51.44
500+ £50.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 5 months

The TracoPower TMDC 40-2411 is a DC/DC converter module that converts 24 V DC input to 5.1 V DC output, supporting up to 8 A and 40 W. Manufactured by TracoPower, it features a single output and is typically used in applications requiring high-efficiency power conversion. Ideal for industrial and telecommunications environments, it provides reliable performance in compact form.
Output Voltage 5.1V DC
Output Current 8A
Connection Screw terminal
Dim (L x W x H) 63.8 x 112 x 25.6 mm
Efficiency (max.) 90%
Height 25.6mm
Input Voltage Range 36V DC
Insulation Voltage 2500V DC
Length 63.8mm
Max. output current 8A
Maximum Operating Temperature 85°C
Minimum Input Volage 9V DC
Misc Attribute 2 40-2411 TMDC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 40W
Type DC/DC converter (module)
Weight 162g
Width 112mm

Reviews

Be the first to submit a review

Trustpilot