TracoPower TMA 1515S DC/DC Converter 15V 1W SIL-7 Unregulated Output

MPN
TMA 1515S
Brand
TracoPower
Order Code
07-8244
Country of Origin
Taiwan
Qty Was Unit Price (Ex VAT)
1+ £3.54 £3.34
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 5 weeks

The TracoPower TMA 1515S is a DC/DC converter designed to provide 15 V DC input to a 15 V DC output with a capacity of 65 mA and 1 W power. It features a single output, making it suitable for applications requiring isolated voltage conversion. This converter is typically used in battery-powered devices, industrial control systems, and telecommunications equipment.
Output Voltage 15V DC
Input Voltage Range 16.5V DC
Output Current 65mA
Connection Solder pins
Dim (L x W x H) 19.5 x 13.4 x 7.1 mm
Efficiency (max.) 80%
Height 7.1mm
Insulation Voltage 1000V DC
Length 19.5mm
Max. output current 65mA
Maximum Operating Temperature 85°C
Minimum Input Volage 13.5V DC
Misc Attribute 1 TMA 1515 S
Nominal Voltage 15V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (print)
Weight 2.6g
Width 13.4mm

Reviews

Be the first to submit a review

Trustpilot