TracoPower THN 20-2411 DC/DC Converter 24V to 5V 4A 20W Ultra-Compact

MPN
THN 20-2411
Brand
TracoPower
Order Code
07-8221
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £38.94
5+ £37.75
10+ £36.59
25+ £35.03
50+ £33.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower THN 20-2411 is a DC/DC converter designed to convert 24 V DC input to 5 V DC output at up to 4 A with a power rating of 20 W. Manufactured by TracoPower, this converter provides a single output and is suitable for applications requiring efficient voltage conversion. It is typically used in industrial electronics, telecommunications, and distributed power architectures.
Output Voltage 5V DC
Output Current 4A
Connection Solder pins
Dim (L x W x H) 25.4 x 25.4 x 20.32 mm
Efficiency (max.) 90%
Height 20.32mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 4A
Maximum Operating Temperature 75°C
Minimum Input Volage 18V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
Type DC/DC converter (print)
Weight 15g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot