TracoPower THN 20-1211 DC/DC Converter 12V to 5V 4A 20W Ultra-Compact

MPN
THN 20-1211
Brand
TracoPower
Order Code
07-8220
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £38.87
5+ £37.71
10+ £36.55
25+ £34.98
50+ £33.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The TracoPower THN 20-1211 is a direct current converter that converts 12 V DC to 5 V DC with a power rating of 20 W and a output current of 4 A. Manufactured by TracoPower, this DC/DC converter features a single output, making it suitable for applications requiring reliable voltage regulation in compact spaces. Typical applications include use in telecommunications, industrial electronics, and distributed power architectures.
Output Voltage 5V DC
Output Current 4A
Connection Solder pins
Dim (L x W x H) 25.4 x 25.4 x 20.32 mm
Efficiency (max.) 90%
Height 20.32mm
Input Voltage Range 18V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 4A
Maximum Operating Temperature 75°C
Minimum Input Volage 9V DC
Nominal Voltage 12V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 20W
Type DC/DC converter (print)
Weight 15g
Width 25.4mm

Reviews

Be the first to submit a review

Trustpilot