TracoPower THM 10-0511 DC/DC converter 10W 2A Single output

Order Code:

17-7657

Brand: TracoPower MPN: THM 10-0511 EAN-13: 2050006432068
Qty Was Unit Price (Inc VAT)
1+ £47.56 £47.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

TracoPower THM 10-0511 is a DC-DC converter designed to deliver precise power conversion in industrial and technological applications. This module offers a single output with a power capability of 10 watts, providing a current of up to 2 amperes, making it suitable for integrating into circuit boards where efficient power management is essential. The compact design of this print converter enables seamless incorporation into electronic equipment, promoting stable voltage conversion across various operating environments. DC-DC converters like the THM 10-0511 are commonly utilised in telecommunications, medical devices, and industrial control systems due to their reliability in converting direct current voltages with minimal energy loss. With its robust performance characteristics, this unit is an ideal choice for engineers seeking dependable and efficient power solutions.
Connection Solder pins
Content 1
Dimensions (L x W x H) 31.80 x 20.30 x 10.20 mm
Efficiency (max.) 84%
Height 10.20mm
Input voltage (max.) 9V DC
Insulation Voltage 5000V AC
Length 31.80mm
Max. output current 2A
Min. input voltage 4.5V DC
No. of outputs 1
Operating temperature (max.) 90°C
Operating temperature (min.) -40°C
Output current (max.) - rounded 2A
Output voltage (max.) 5.0V DC
Output voltage (min.) 5.0V DC
Power 10W
Product Type DC/DC converter (print)
Type THM 10
Weight 14g
Width 20.30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot