TracoPower THL 6-2412WISM DC/DC Converter SMD 24V to 12V 500mA 6W Compact

MPN
THL 6-2412WISM
Brand
TracoPower
Order Code
07-8212
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £28.38
5+ £27.52
10+ £26.68
25+ £25.54
50+ £24.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/11/2026

The TracoPower THL 6-2412WISM is a DC/DC converter with a 24 V DC input and a 12 V DC output at 500 mA, offering a power output of 6 W. This surface-mount device is designed for applications requiring reliable voltage conversion, typically used in telecommunications and industrial electronics. Its compact size and efficiency make it suitable for space-constrained designs.
Output Voltage 12V DC
Output Current 500mA
Connection SMD
Dim (L x W x H) 25.4 x 22 x 10.05 mm
Efficiency (max.) 83%
Enclosure SMD
Height 10.05mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 25.4mm
Max. output current 500mA
Maximum Operating Temperature 75°C
Minimum Input Volage 9V DC
Misc Attribute 1 6-2412 THL WISM
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 6W
Type DC/DC converter (SMD)
Weight 78g
Width 22mm

Reviews

Be the first to submit a review

Trustpilot