TracoPower THI 0521 DC/DC Converter 5V/12V/-12V 80mA 2W 2 Outputs

MPN
THI 0521
Brand
TracoPower
Order Code
07-8206
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £25.18
5+ £24.40
10+ £23.64
25+ £22.80
50+ £21.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

TracoPower's THI 0521 is a DC/DC converter providing dual outputs of ±12 V DC from a 5 V DC input, with a power rating of 2 watts. It is designed for low power applications requiring an output current of up to 80 mA. Typical uses include powering isolated circuits and voltage level translation in industrial and communication environments.
Output Voltage 12V DC
Output Current 80mA
Connection Solder pins
Dim (L x W x H) 20 x 32 x 14 mm
Efficiency (max.) 57%
Height 14mm
Input Voltage Range 5.5V DC
Insulation Voltage 2500V AC
Length 20mm
Max. output current 80mA
Maximum Operating Temperature 85°C
Minimum Input Volage 4.5V DC
Nominal Voltage 5V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 2W
Type DC/DC converter (print)
Weight 12.4g
Width 32mm

Reviews

Be the first to submit a review

Trustpilot