TracoPower TES 5-4823WI DC/DC Converter SMD 48V to ±15V 5W 2 Outputs

MPN
TES 5-4823WI
Brand
TracoPower
Order Code
07-8199
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £24.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 27/10/2026

The TracoPower TES 5-4823WI is a surface-mount DC/DC converter designed for converting 48 V DC input to dual 15 V and -15 V outputs. It features a power capacity of 5 watts with a maximum output current of 165 mA, making it suitable for applications requiring stable voltage conversion in compact layouts. Common uses include industrial automation, telecommunications equipment, and embedded systems where space efficiency and reliability are important.
Output Voltage 15V DC
Power Rating 5W
Output Current 165mA
Connection SMD
Dim (L x W x H) 33.4 x 10.2 x 25.6 mm
Efficiency (max.) 83%
Enclosure SMD
Height 25.6mm
Input Voltage Range 26.4V DC
Insulation Voltage 1500V DC
Length 33.4mm
Max. output current 165mA
Maximum Operating Temperature 85°C
Minimum Input Volage 21.6V DC
Nominal Voltage 48V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 5W
Type DC/DC converter (SMD)
Weight 14g
Width 10.2mm

Reviews

Be the first to submit a review

Trustpilot