TracoPower TES 3-4823WI DC/DC Converter 48V DC to ±15V DC 3W Dual Output

MPN
TES 3-4823WI
Brand
TracoPower
Order Code
07-8194
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £27.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 25/10/2026

The TracoPower TES 3-4823WI DC/DC converter is a surface-mount device with inputs of 48 V DC and dual outputs of ±15 V DC at 100 mA, providing a power rating of 3 W. This converter is ideal for applications requiring efficient voltage conversion in compact electronic assemblies. It is a reliable choice for industrial, telecom, and networking equipment that requires dual power outputs.
Output Voltage 15V DC
Input Voltage Range 75V DC
Power Rating 3W
Output Current 100mA
Connection SMD
Dim (L x W x H) 32.3 x 18.8 x 10.2 mm
Efficiency (max.) 83%
Enclosure SMD
Height 10.2mm
Insulation Voltage 1500V DC
Length 32.3mm
Max. output current 100mA
Maximum Operating Temperature 85°C
Minimum Input Volage 36V DC
Nominal Voltage 48V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 3W
Type DC/DC converter (SMD)
Weight 8.8g
Width 18.8mm

Reviews

Be the first to submit a review

Trustpilot