TracoPower DC-DC converters DC/DC converter (SMD) 615935

TracoPower Brand: TracoPower
The items listed are all TracoPower DC/DC converters designed for converting electrical voltage levels, used in various electronic applications.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Power Rating Dim Efficiency (max.) Height Length Max. output current Minimum Input Volage Misc Attribute 1 Number of Outputs Weight Width Connection Enclosure Input Voltage Range Insulation Voltage Maximum Operating Temperature Nominal Voltage Operating temperature (min.)
TracoPower TES 3-4823WI DC/DC Converter 48V DC to ±15V DC 3W Dual Output
TracoPower TES 3-4823WI DC/DC Converter 48V DC to ±15V DC 3W Dual Output
Extended range
Order code: 07-8194
MPN: TES 3-4823WI

Available to back orderBack-order availability date - 10/12/2026
1+ £27.05
Price per unit Ex VAT
15V DC 100mA 3W (L x W x H) 32.3 x 18.8 x 10.2 mm 83% 10.2mm 32.3mm 100mA 36V DC 2 8.8g 18.8mm SMD SMD 75V DC 1500V DC 85°C 48V DC -40°C
TracoPower THL 3-4815WISM DC/DC Converter 48V to 24V 3W SMD Compact Design
TracoPower THL 3-4815WISM DC/DC Converter 48V to 24V 3W SMD Compact Design
Extended range
Order code: 07-8210
MPN: THL 3-4815WISM

Available to back orderBack-order availability date - 12/11/2026
1+ £17.63
Price per unit Ex VAT
24V DC 125mA (L x W x H) 18.1 x 24 x 8 mm 80% 8mm 18.1mm 125mA 18V DC 3-4815 THL WISM 1 5.4g 24mm SMD SMD 75V DC 1500V DC 85°C 48V DC -40°C

Trustpilot