TracoPower TES 1-1222V DC/DC Converter SMD 12V 1W Dual Output 3000V E/A

MPN
TES 1-1222V
Brand
TracoPower
Order Code
07-8184
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/11/2026

The TracoPower TES 1-1222V is a surface-mount DC/DC converter with dual 12 V outputs and a power capacity of 1 watt. Manufactured by TracoPower, it is designed for applications requiring reliable voltage conversion in compact electronic systems. Typical uses include industrial electronics, telecommunications, and instrumentation where compact size and efficiency are crucial.
Power Rating 1W
Output Current 42mA
Connection SMD
Dim (L x W x H) 16.3 x 8 x 8 mm
Efficiency (max.) 80%
Enclosure SMD
Height 8mm
Input Voltage Range 13.2V DC
Insulation Voltage 3000V DC
Length 16.3mm
Max. output current 42mA
Maximum Operating Temperature 85°C
Minimum Input Volage 10.8V DC
Misc Attribute 1 TES 1-1222 V
Nominal Voltage 12V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (SMD)
Weight 2g
Width 8mm

Reviews

Be the first to submit a review

Trustpilot