TracoPower TES 1-0523V DC/DC Converter SMD 5V Input ±15V Output 1W

MPN
TES 1-0523V
Brand
TracoPower
Order Code
07-8182
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £9.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/11/2026

The TracoPower TES 1-0523V DC/DC converter is a surface-mount device with dual outputs of 15 V DC and -15 V DC from a 5 V DC input, providing up to 1 W of power. It features a small footprint for space-constrained applications and is ideal for powering sensitive electronics. Typical applications include industrial automation, medical devices, and telecommunications equipment.
Output Voltage 15V DC
Power Rating 1W
Output Current 34mA
Connection SMD
Dim (L x W x H) 16.3 x 8 x 8 mm
Efficiency (max.) 80%
Enclosure SMD
Height 8mm
Input Voltage Range 5.5V DC
Insulation Voltage 3000V DC
Length 16.3mm
Max. output current 34mA
Maximum Operating Temperature 85°C
Minimum Input Volage 4.5V DC
Misc Attribute 1 TES 1-0523 V
Nominal Voltage 5V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (SMD)
Weight 2g
Width 8mm

Reviews

Be the first to submit a review

Trustpilot