TracoPower TEP 100-7215UIR DC/DC Converter 110V DC to 24V DC 100W

MPN
TEP 100-7215UIR
Brand
TracoPower
Order Code
07-8169
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £130.64
5+ £126.74
10+ £122.81
25+ £117.63
50+ £112.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/10/2026

The TracoPower TEP 100-7215UIR is a robust DC/DC converter that provides efficient conversion with an input of 110 V DC to an output of 24 V DC at 4.2 A, delivering 100 W of power. Designed with a single output configuration, it is ideal for industrial applications requiring reliable voltage conversion. This TracoPower converter is perfect for use in demanding environments where stable power supply is critical.
Output Voltage 24V DC
Power Rating 100W
Output Current 4.2A
Connection Soldering
Dim (L x W x H) 50.80 x 36.80 x 12.70 mm
Height 12.70mm
Input Voltage Range 160V DC
Length 50.80mm
Max. output current 4.2A
Maximum Operating Temperature +85°C
Minimum Input Volage 14V DC
Nominal Voltage 110V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 100W
Type DC/DC converter (print)
Weight 64
Width 36.80mm

Reviews

Be the first to submit a review

Trustpilot