TracoPower TEP 100-3615UIR DC/DC Converter 5V to 24V 4.2A 100W 1 Output

MPN
TEP 100-3615UIR
Brand
TracoPower
Order Code
07-8166
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £122.42
5+ £118.78
10+ £116.10
25+ £114.07
50+ £112.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/10/2026

The TracoPower TEP 100-3615UIR DC/DC converter provides a reliable solution for converting 24 V DC to 5 V DC at a current of 4.2 A, delivering up to 100 W of power. This single-output direct current converter is ideal for high-performance applications requiring stable voltage outputs. It is commonly used in industrial control systems, telecom equipment, and other demanding environments.
Output Voltage 24V DC
Power Rating 100W
Output Current 4.2A
Connection Soldering
Dim (L x W x H) 50.80 x 36.80 x 12.70 mm
Height 12.70mm
Input Voltage Range 75V DC
Length 50.80mm
Max. output current 4.2A
Maximum Operating Temperature +85°C
Minimum Input Volage 9V DC
Nominal Voltage 5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 100W
Type DC/DC converter (print)
Weight 64
Width 36.80mm

Reviews

Be the first to submit a review

Trustpilot