TracoPower TEN 3-2412WIN DC/DC Converter 24V to 12V 250mA 3W 4:1 Range

MPN
TEN 3-2412WIN
Brand
TracoPower
Order Code
07-8156
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £10.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TEN 3-2412WIN is a DC/DC converter that converts 24 V DC to 12 V DC, providing up to 250 mA with a power rating of 3 W. This single-output converter is ideal for applications requiring reliable power transformation in compact spaces. It is commonly used in industrial automation and telecommunications equipment.
Output Voltage 12V DC
Power Rating 3W
Output Current 250mA
Connection Solder pins
Dim (L x W x H) 31.8 x 14.7 x 20.3 mm
Efficiency (max.) 82%
Height 20.3mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 250mA
Maximum Operating Temperature 85°C
Minimum Input Volage 9V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
Type DC/DC converter (print)
Weight 12.8g
Width 14.7mm

Reviews

Be the first to submit a review

Trustpilot