TracoPower TEN 3-2411WIN DC/DC Converter 24V to 5V 3W 1 Output 600mA

MPN
TEN 3-2411WIN
Brand
TracoPower
Order Code
07-8155
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £13.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TEN 3-2411WIN is a DC/DC converter with specifications of 24 V DC input, 5 V DC output, 600 mA current, and 3 W power, suitable for applications requiring precise voltage regulation. Manufactured with high-quality components, it offers a single output for efficient and reliable performance. Ideal for industrial automation and telecommunications systems, this converter ensures stable power delivery.
Output Voltage 5V DC
Power Rating 3W
Output Current 600mA
Connection Solder pins
Dim (L x W x H) 31.8 x 14.7 x 20.3 mm
Efficiency (max.) 79%
Height 20.3mm
Input Voltage Range 36V DC
Insulation Voltage 1500V DC
Length 31.8mm
Max. output current 600mA
Maximum Operating Temperature 85°C
Minimum Input Volage 9V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 3W
Type DC/DC converter (print)
Weight 12.8g
Width 14.7mm

Reviews

Be the first to submit a review

Trustpilot