TracoPower TEM 3-0522N DC/DC Converter 5V 12V DIL 24 Case 3W Dual Output

MPN
TEM 3-0522N
Brand
TracoPower
Order Code
07-8149
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.87
5+ £11.53
10+ £11.18
25+ £10.69
50+ £10.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

TracoPower manufactures the TEM 3-0522N direct current converter, which features dual outputs of 12 V DC and -12 V DC, each providing 125 mA output current with a total power capacity of 3 W. This DC/DC converter is ideal for use in print applications, where reliable voltage conversion is essential. Its compact design and efficiency make it suitable for use in various electronic projects and devices requiring stable power supply solutions.
Output Voltage 12V DC
Power Rating 3W
Output Current 125mA
Connection Solder pins
Dim (L x W x H) 32 x 13.8 x 20 mm
Efficiency (max.) 78%
Height 20mm
Input Voltage Range 5.5V DC
Insulation Voltage 1500V DC
Length 32mm
Max. output current 125mA
Maximum Operating Temperature 85°C
Minimum Input Volage 4.5V DC
Misc Attribute 1 TEM 3-0522 N
Nominal Voltage 5V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 3W
Type DC/DC converter (print)
Weight 12.4g
Width 13.8mm

Reviews

Be the first to submit a review

Trustpilot