TracoPower TDR 3-2423WISM DC/DC Converter 24V to ±15V 3W Dual Outputs

MPN
TDR 3-2423WISM
Brand
TracoPower
Order Code
07-8141
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £24.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TDR 3-2423WISM is a DC/DC converter with 24 V DC input and dual outputs of 15 V DC and -15 V DC at 100 mA, delivering a total power of 3 W. It features two outputs, making it ideal for applications requiring isolated and stable conversion in industrial and telecom environments. Typical uses include powering sensitive analogue circuits and providing dual rail outputs in compact spaces.
Output Voltage 15V DC
Power Rating 3W
Output Current 100mA
Connection Solder pins
Dim (L x W x H) 17.2 x 8.7 x 18.9 mm
Efficiency (max.) 81%
Height 18.9mm
Input Voltage Range 36V DC
Insulation Voltage 1600V DC
Length 17.2mm
Max. output current 100mA
Maximum Operating Temperature 85°C
Minimum Input Volage 9V DC
Nominal Voltage 24V DC
Number of Outputs 2
Operating temperature (min.) -40°C
Power 3W
Type DC/DC converter (print)
Weight 4.5g
Width 8.7mm

Reviews

Be the first to submit a review

Trustpilot