TracoPower TDR 2-2411SM DC/DC Converter 2W SMD 24V to 5V 400mA 1 Output

MPN
TDR 2-2411SM
Brand
TracoPower
Order Code
07-8137
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £20.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 12/11/2026

The TracoPower TDR 2-2411SM is a direct current converter that efficiently converts 24 V DC to 5 V DC with a current output of 400 mA and a power rating of 2 W. This surface-mounted device features a single output, making it ideal for compact electronic circuits requiring stable voltage regulation. Typical applications include telecommunications equipment, industrial automation, and embedded systems.
Output Voltage 5V DC
Power Rating 2W
Output Current 400mA
Connection SMD
Dim (L x W x H) 13.55 x 12.5 x 18.9 mm
Efficiency (max.) 81%
Enclosure SMD
Height 18.9mm
Input Voltage Range 36V DC
Insulation Voltage 1600V DC
Length 13.55mm
Max. output current 400mA
Maximum Operating Temperature 85°C
Minimum Input Volage 18V DC
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 2W
Type DC/DC converter (SMD)
Weight 4.5g
Width 12.5mm

Reviews

Be the first to submit a review

Trustpilot