TracoPower TDN 1-2411WI DC/DC Converter 24V DC to 5V DC 1W Compact DIL

MPN
TDN 1-2411WI
Brand
TracoPower
Order Code
07-8133
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £11.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/10/2026

The TracoPower TDN 1-2411WI is a DC/DC converter suitable for converting 24 V DC to a stable 5 V DC output. It offers a power rating of 1 W with a current output of 200 mA, making it ideal for isolated power supply needs in industrial applications. Typically used in automation and telecommunications equipment, this compact converter ensures reliable performance in demanding environments.
Output Voltage 5V DC
Power Rating 1W
Output Current 0mA
Connection Solder pins
Dim (L x W x H) 13.2 x 9.1 x 14.7 mm
Efficiency (max.) 78%
Enclosure DIL
Height 14.7mm
Input Voltage Range 36V DC
Insulation Voltage 1600V DC
Length 13.2mm
Max. output current 200mA
Maximum Operating Temperature 90°C
Minimum Input Volage 9V DC
Misc Attribute 1 1-2411 TDN WI
Nominal Voltage 24V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 1W
Type DC/DC converter (print)
Weight 2.7g
Width 9.1mm

Reviews

Be the first to submit a review

Trustpilot