TracoPower TBLC 06-112 SMPSU 16V DC 0.5A 6W DIN-Rail Netzgerät

MPN
TBLC 06-112
Brand
TracoPower
Order Code
07-8117
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £37.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/10/2026

The TracoPower TBLC 06-112 is a 6 W switched-mode power supply unit providing 16 V DC at 0.5 A, ideal for PCB mount applications. It features solder lugs for easy installation on printed circuit boards. Typically used in scenarios requiring compact and efficient power supply solutions, this unit is suited for equipping circuit boards in various electronic devices.
Number of Outputs 1
Output Power Max 6W
Output Voltage 12V DC
Mounting Type DIN rail
Connection Screw terminal
Dimensions (L x W x H) 59.5 x 18 x 89.5 mm
Height 89.5mm
Input Voltage 264V AC
Length 59.5mm
Max. operating temperature (derating) 55°C
Max. output current 0.5A
Maximum Operating Temperature 70°C
Minimum Input Volage 85V AC
Misc Attribute 2 closed
Operating temperature (min.) -25°C
Output Current 0mA
Type SMPSU
Weight 60g
Width 18mm

Reviews

Be the first to submit a review

Trustpilot