TracoPower AC-DC Converters SMPSU 615895

The TracoPower DIN-rail mountable switched-mode power supply units are robust electrical devices designed for converting AC input to stabilised DC output, suitable for various industrial applications.
Description Image Product Buy Pricing (Ex VAT) Output Power Max Dimensions Max. output current Weight Width Number of Outputs Output Voltage Mounting Type Connection Height Input Voltage Length Max. operating temperature (derating) Maximum Operating Temperature Minimum Input Volage Misc Attribute 2 Operating temperature (min.) Output Current Type
TracoPower TBLC 06-112 SMPSU 16V DC 0.5A 6W DIN-Rail Netzgerät
TracoPower TBLC 06-112 SMPSU 16V DC 0.5A 6W DIN-Rail Netzgerät
Extended range
Order code: 07-8117
MPN: TBLC 06-112

Available to back orderBack-order availability date - 08/11/2026
1+ £37.87
Price per unit Ex VAT
6W (L x W x H) 59.5 x 18 x 89.5 mm 0.5A 60g 18mm 1 12V DC DIN rail Screw terminal 89.5mm 264V AC 59.5mm 55°C 70°C 85V AC closed -25°C 0mA SMPSU
TracoPower TBLC 25-112 SMPSU 16V DC 2A 25W DIN-Rail Mountable
TracoPower TBLC 25-112 SMPSU 16V DC 2A 25W DIN-Rail Mountable
Extended range
Order code: 07-8122
MPN: TBLC 25-112

Available to back orderBack-order availability date - 08/11/2026
1+ £56.03
Price per unit Ex VAT
25W (L x W x H) 59.5 x 36 x 89.5 mm 2A 110g 36mm 1 12V DC DIN rail Screw terminal 89.5mm 264V AC 59.5mm 55°C 70°C 85V AC closed -25°C 0mA SMPSU
TracoPower TBLC 50-112 SMPSU 16V DC 4A 50W DIN-Rail Netzgerät
TracoPower TBLC 50-112 SMPSU 16V DC 4A 50W DIN-Rail Netzgerät
Extended range
Order code: 07-8124
MPN: TBLC 50-112

Available to back orderBack-order availability date - 08/11/2026
1+ £44.50
Price per unit Ex VAT
50W (L x W x H) 59.5 x 54 x 89.5 mm 4A 180g 54mm 1 12V DC DIN rail Screw terminal 89.5mm 264V AC 59.5mm 55°C 70°C 85V AC closed -25°C 0mA SMPSU

Trustpilot