Toupret TTRPBOWTUBGB Wood Filler Off-White 330g

MPN
TTRPBOWTUBGB
Brand
Toupret
EAN-13
3178310022153
Order Code
68-6559
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    330g 1.25kg
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

TOUPRET® Wood Filler is ready-to-use and can be stained or painted with any type of conventional paint, varnish or stain after 24 hours. It can also be drilled and is easy to sand. Having a low odour, it is suitable for both internal and external use. It can be used on all types of wood, including exotic species, chipboard and plywood.


Type Wood Filler
Size 330g
Colour White

Reviews

Be the first to submit a review

Trustpilot