Toupret FGREB02GB Quick Dry Patch & Repair 2kg

MPN
FGREB02GB
Brand
Toupret
EAN-13
3178310017937
Order Code
97-4334
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    1kg 2kg 5kg
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £17.68 £14.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Toupret® Quick Dry Patch & Repair filler is suitable for gaps, cracks, scratches and holes. Ready to overpaint in just 3 hours. Easy to sand, with no shrinkage, no depth limit and no need to spot prime. Suitable for interior use, manual applications.

It can be applied to new or renovated, painted or unpainted substrates:
- Gypsum plaster, plasterboard
- Old painted surfaces
- Primed wood
- Cement, concrete, cellular concrete, breeze blocks, bricks and stone

Quick Dry Patch & Repair can be overcoated with any filler, any conventional paint or conventional wall-coating. Do not cover directly with polyurethane or solvent-based epoxy paints. If using a solvent based paint, a first primer coat of water-based masonry paint is highly recommended.

Specification:

Mixing Rate: 45% water (0.45L water for 1kg powder)
Application Thickness: no limit
Consumption: 1kg of powder fills 1L of volume
Working Time: 30 to 40min.
Overcoating: 3hr. average time
Colour: White

1 x 2kg Box of Toupret® Quick Dry Patch & Repair


Type Filler
Size 2kg
Colour White

Reviews

Be the first to submit a review

Trustpilot