Quick Dry Patch & Repair 1kg

Toupret Brand: Toupret

Toupret® Quick Dry Patch & Repair filler is suitable for gaps, cracks, scratches and holes. Ready to overpaint in just 3 hours. Easy to sand, with no shrinkage, no depth limit and no need to spot prime. Suitable for interior use, manual applications.

It can be applied to new or renovated, painted or unpainted substrates:
- Gypsum plaster, plasterboard
- Old painted surfaces
- Primed wood
- Cement, concrete, cellular concrete, breeze blocks, bricks and stone

Quick Dry Patch & Repair can be overcoated with any filler, any conventional paint or conventional wall-coating. Do not cover directly with polyurethane or solvent-based epoxy paints. If using a solvent based paint, a first primer coat of water-based masonry paint is highly recommended.

Specification:

Mixing Rate: 45% water (0.45L water for 1kg powder)
Application Thickness: no limit
Consumption: 1kg of powder fills 1L of volume
Working Time: 30 to 40min.
Overcoating: 3hr. average time
Colour: White

1 x 1kg Box of Toupret® Quick Dry Patch & Repair

Description Image Product Buy Pricing (Ex VAT) Size Type Colour
Toupret FGREB01GB Quick Dry Patch & Repair 1kg
Toupret FGREB01GB Quick Dry Patch & Repair 1kg
Standard range
Order code: 97-4333
MPN: FGREB01GB

Despatched within 2 working days - 100 in stock
1+ £7.72
Price per unit Ex VAT
1kg Filler White
Toupret FGREB02GB Quick Dry Patch & Repair 2kg
Toupret FGREB02GB Quick Dry Patch & Repair 2kg
Standard range
Order code: 97-4334
MPN: FGREB02GB

Despatched within 2 working days - 20 in stock
1+ £14.78
Price per unit Ex VAT
2kg Filler White
Toupret FGREB05GB Quick Dry Patch & Repair 5kg
Toupret FGREB05GB Quick Dry Patch & Repair 5kg
Standard range
Order code: 97-4335
MPN: FGREB05GB

Despatched within 4 working days - 20 in stock
1+ £26.82
Price per unit Ex VAT
5kg Filler White

Trustpilot