Toupret FGBJ10GB Joint Skim & Fill 10kg

MPN
FGBJ10GB
Brand
Toupret
EAN-13
3178310017883
Order Code
97-4327
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Size:

    5kg 10kg
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £27.04 £23.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Toupret® Joint Skim & Fill is suitable for surface finishing, filling and plasterboard jointing. Easy to sand, with no shrinkage and no depth limit. Suitable for interior use, manual applications.

It can be applied to painted or unpainted substrates:
- Gypsum plaster, plasterboard
- Old painted surfaces
- Any filler
- Cement, concrete, cellular concrete, breeze blocks, bricks and stone

Joint Skim & Fill can be overcoated with any filler, any conventional paints and wall coverings.

Specification:

Mixing Rate: Filling: 38% water (0.38L water for 1kg powder); Adhesive/Levelling: 42% water (0.42L water for 1kg powder)
Application Thickness: Filling: no limit; Levelling: up to 5mm
Consumption: 1,1kg/m²/mm
Second Coat: 45min.
Overcoating: 12-24hr. average time (after drying)
Colour: White

1 x 10kg Bag of Toupret® Joint Skim & Fill


Type Filler
Size 10kg
Colour White

Reviews

Be the first to submit a review

Trustpilot