Joint Skim & Fill 5kg

Toupret Brand: Toupret

Toupret® Joint Skim & Fill is suitable for surface finishing, filling and plasterboard jointing. Easy to sand, with no shrinkage and no depth limit. Suitable for interior use, manual applications.

It can be applied to painted or unpainted substrates:
- Gypsum plaster, plasterboard
- Old painted surfaces
- Any filler
- Cement, concrete, cellular concrete, breeze blocks, bricks and stone

Joint Skim & Fill can be overcoated with any filler, any conventional paints and wall coverings.

Specification:

Mixing Rate: Filling: 38% water (0.38L water for 1kg powder); Adhesive/Levelling: 42% water (0.42L water for 1kg powder)
Application Thickness: Filling: no limit; Levelling: up to 5mm
Consumption: 1,1kg/m²/mm
Second Coat: 45min.
Overcoating: 12-24hr. average time (after drying)
Colour: White

1 x 5kg Bag of Toupret® Joint Skim & Fill

Description Image Product Buy Pricing (Ex VAT) Size Type Colour
Toupret FGBJ05GB Joint Skim & Fill 5kg
Toupret FGBJ05GB Joint Skim & Fill 5kg
Standard range
Order code: 97-4326
MPN: FGBJ05GB

Despatched within 2 working days - 20 in stock
1+ £9.75
Price per unit Ex VAT
5kg Filler White
Toupret FGBJ10GB Joint Skim & Fill 10kg
Toupret FGBJ10GB Joint Skim & Fill 10kg
Standard range
Order code: 97-4327
MPN: FGBJ10GB

Despatched within 2 working days - 100 in stock
1+ £23.41
Price per unit Ex VAT
10kg Filler White

Trustpilot