TORK Paper towels 622677

Tork Brand: Tork
The Tork paper towel range includes a variety of high-quality, absorbent, and soft products suitable for different needs and environments.
Description Image Product Buy Pricing (Ex VAT) Colour Material Pack Quantity Ply Eco badge reference Suitable For Length Width Type
Tork 100585 PeakServe Paper Towels White 4920 Pieces High-Traffic Solution
Tork 100585 PeakServe Paper Towels White 4920 Pieces High-Traffic Solution
Standard range
Order code: 10-8279
MPN: 100585

Despatched within 4 working days - 142 in stock
1+ £86.00
Price per unit Ex VAT
White Paper 4920 EU Ecolabel Tork H5 Paper towels
Tork 100589 PeakServe Paper Towels 12 x 270 Sheets  22.5x20.1cm
Tork 100589 PeakServe Paper Towels 12 x 270 Sheets 22.5x20.1cm
Extended range
Order code: 10-8280
MPN: 100589

Available to back orderBack order, lead time 4 weeks
1+ £56.07
10+ £54.39
Price per unit Ex VAT
White Paper 12 x 270 1 -ply EU Ecolabel Tork H5 22.5cm 20.1cm Paper towels
Tork 129089 Xpress Paper Towels 21 Piece Soft Tear-Resistant White
Tork 129089 Xpress Paper Towels 21 Piece Soft Tear-Resistant White
Extended range
Order code: 10-8286
MPN: 129089

Available to back orderBack order, lead time 5 weeks
1+ £114.56
Price per unit Ex VAT
White Chemical pulp 21 2 -ply EU Ecolabel Tork H2 24cm 21.3cm Paper towels
Tork 150100 Xpress Paper Towels 21 Pieces White Economical Universal Quality
Tork 150100 Xpress Paper Towels 21 Pieces White Economical Universal Quality
Standard range
Order code: 10-8297
MPN: 150100

Despatched within 4 working days - 117 in stock
1+ £59.85
Price per unit Ex VAT
White Paper 21 x 230 1 -ply Tork H2 Paper towels
Tork 150388 Paper Towels Blue Multi-Folded 20 Pieces Universal Quality
Tork 150388 Paper Towels Blue Multi-Folded 20 Pieces Universal Quality
Extended range
Order code: 10-8298
MPN: 150388

Back order - 31 availableBack-order availability date - 03/12/2026
1+ £63.33
Price per unit Ex VAT
Blue Paper 20 x 237 2 -ply Tork H2 Paper towels
Tork 290016 Matic Paper Towels White 600m Soft & Absorbent
Tork 290016 Matic Paper Towels White 600m Soft & Absorbent
Standard range
Order code: 10-8319
MPN: 290016

Despatched within 4 working days - 51 in stock
1+ £57.42
Price per unit Ex VAT
White Paper Tork H1 600m 390mm Paper towels
Tork 290059 Paper Towels White 1680m Economical Ideal for Frequent Use
Tork 290059 Paper Towels White 1680m Economical Ideal for Frequent Use
Standard range
Order code: 10-8320
MPN: 290059

Despatched within 4 working days - 7 in stock
1+ £74.42
Price per unit Ex VAT
White Paper 1 -ply EU Ecolabel Tork H1 1680m Paper towels
Tork 290067 Matic Paper Towels 150mx21cm White Soft Tear-Resistant
Tork 290067 Matic Paper Towels 150mx21cm White Soft Tear-Resistant
Standard range
Order code: 10-8321
MPN: 290067

Despatched within 4 working days - 28 in stock
1+ £59.50
Price per unit Ex VAT
White Paper 6 Rolls 2 -ply EU Ecolabel Tork H1 150m 21cm Paper towels
Tork 290068 Paper Towels Blue 900m Tear-Resistant ISEGA Certified
Tork 290068 Paper Towels Blue 900m Tear-Resistant ISEGA Certified
Standard range
Order code: 10-8322
MPN: 290068

Despatched within 4 working days - 15 in stock
1+ £57.32
Price per unit Ex VAT
Blue Paper EU Ecolabel Tork H1 900m Paper towels
Tork 290076 Paper Towels Green 900m Tear-Resistant Embossed Quality
Tork 290076 Paper Towels Green 900m Tear-Resistant Embossed Quality
Standard range
Order code: 10-8323
MPN: 290076

Despatched within 4 working days - 9 in stock
1+ £49.48
Price per unit Ex VAT
Green Paper 2 -ply Tork H1 900m Paper towels
Tork 290143 Paper Towels 23x22.6cm White 3750 Pieces Single Sheet Removal
Tork 290143 Paper Towels 23x22.6cm White 3750 Pieces Single Sheet Removal
Standard range
Order code: 10-8324
MPN: 290143

Despatched same day - 4 in stockFurther 145 despatched in 4 working days
1+ £49.01
Price per unit Ex VAT
White Paper 2 -ply EU Ecolabel Tork H3 23cm 22.60cm Paper towels
Tork 290190 Advanced Paper Towels 15 Pieces Flush Safe Hygienic Efficient
Tork 290190 Advanced Paper Towels 15 Pieces Flush Safe Hygienic Efficient
Standard range
Order code: 10-8325
MPN: 290190

Despatched within 4 working days - 11 in stock
1+ £77.84
Price per unit Ex VAT
White Paper 1 EU Ecolabel Paper towels
Tork 471093 Xpress Paper Towels White 20 Pieces Economical 1-Layer
Tork 471093 Xpress Paper Towels White 20 Pieces Economical 1-Layer
Extended range
Order code: 10-8343
MPN: 471093

Back order - 2 availableBack-order availability date - 03/12/2026
1+ £74.74
10+ £72.49
Price per unit Ex VAT
White Paper 20 x 250 1 -ply EU Ecolabel Tork H2 Paper towels
Tork 471132 Xpress Multifold Paper Towels White 23.4x21.3cm 1Piece(s)
Tork 471132 Xpress Multifold Paper Towels White 23.4x21.3cm 1Piece(s)
Standard range
Order code: 10-8344
MPN: 471132

Despatched within 4 working days - 10 in stock
1+ £79.77
10+ £77.37
Price per unit Ex VAT
White Recycled fibres 20 x 190 2 -ply EU Ecolabel Tork H2 23.4cm 21.3cm Paper towels

Trustpilot