Tork 290016 Matic Paper Towels White 600m Soft & Absorbent

MPN
290016
Brand
Tork
EAN-13
7310791256108
Order Code
10-8319
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £88.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 71 in stock

Tork manufactures the Matic 290016 white paper towels, measuring 600 metres in length. These paper towels are ideal for cleaning and wiping tasks. They are typically used in commercial and industrial settings for efficient maintenance.
Type Paper towels
Colour White
Material Paper
Length 600m
Suitable For Tork H1
Width 390mm

Reviews

Be the first to submit a review

Trustpilot