Tork 100589 PeakServe Paper Towels 12 x 270 Sheets 22.5x20.1cm

MPN
100589
Brand
Tork
EAN-13
7322540885583
Order Code
10-8280
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £56.07
10+ £54.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Tork 100589 paper towels, 12 x 270 1-ply sheets each measuring 22.5 cm by 20.1 cm. These wipes are ideal for cleaning, offering both durability and absorbency. Suitable for use in kitchens and bathrooms, they serve as convenient cleaning cloths or rags.
Type Paper towels
Colour White
Material Paper
Ply 1 -ply
Pack Quantity 12 x 270
Eco badge reference EU Ecolabel
Length 22.5cm
Suitable For Tork H5
Width 20.1cm

Reviews

Be the first to submit a review

Trustpilot