Tork 290067 Matic Paper Towels 150mx21cm White Soft Tear-Resistant

MPN
290067
Brand
Tork
EAN-13
7322540138719
Order Code
10-8321
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £92.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Tork 290067 Matic® paper towels are white, measuring 150 metres in length and 21 centimetres in width, totalling 900 metres per roll. Manufactured by Tork, these high-quality wipes are ideal for efficient cleaning and drying tasks. Suitable for use in professional settings, they serve as reliable cleaning cloths for maintaining hygiene.
Type Paper towels
Colour White
Material Paper
Ply 2 -ply
Pack Quantity 6 Rolls
Eco badge reference EU Ecolabel
Length 150m
Suitable For Tork H1
Width 21cm

Reviews

Be the first to submit a review

Trustpilot