Tork 129089 Xpress Paper Towels 21 Piece Soft Tear-Resistant White

MPN
129089
Brand
Tork
EAN-13
7322540828511
Order Code
10-8286
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £114.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Tork 129089 paper towels, manufactured by Tork, measure 24 cm by 21.3 cm and come in a pack of 21 pieces. These Xpress® wipes are ideal for cleaning tasks, offering a convenient and effective solution for maintaining hygiene. Typically used for wiping surfaces and drying hands, they are suitable for both domestic and commercial environments.
Type Paper towels
Colour White
Material Chemical pulp
Ply 2 -ply
Pack Quantity 21
Eco badge reference EU Ecolabel
Length 24cm
Suitable For Tork H2
Width 21.3cm

Reviews

Be the first to submit a review

Trustpilot