Tork 471132 Xpress Multifold Paper Towels White 23.4x21.3cm 1Piece(s)

MPN
471132
Brand
Tork
EAN-13
3133200037426
Order Code
10-8344
Country of Origin
France
  • Free UK shipping available
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £92.00 £79.77
10+ £77.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Tork paper towels, item TORK 471132, are white and measure 23.4 cm by 21.3 cm. These wipes are ideal for general cleaning tasks and can be used as rags or cleaning cloths. Typically employed in various cleaning applications, they're suitable for both home and professional environments.
Type Paper towels
Colour White
Material Recycled fibres
Ply 2 -ply
Pack Quantity 20 x 190
Eco badge reference EU Ecolabel
Length 23.4cm
Suitable For Tork H2
Width 21.3cm

Reviews

Be the first to submit a review

Trustpilot